Veracity Network Range Extender CCTV Transmission & Receiving Transreceiver for use with Cameras

Subtotal (1 unit)*

₩735,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩735,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
148-6889
제조사 부품 번호:
VLS-1N-L
제조업체:
Veracity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Veracity

Product Type

CCTV Transmission & Receiving Transreceiver

For Use With

Cameras

Supply Voltage

12V, 24V

Depth

23mm

Height

120mm

Width

36mm

Heater Included

No

Fan Included

No

Standards/Approvals

CE, BS EN 50121-4, RoHS, FCC

Accessory Type

Network Range Extender

VLS-1N-L, LONGSPAN LITE, Single Non POE LONGSPAN converter


LONGSPAN delivers unprecedented power and bandwidth over extreme lengths of regular Cat 5e or Cat 6 network cable, enabling a dependable connection to IP cameras and other remote network devices. As a point-to-point solution with no mid-cable equipment and smart, automatic self-configuration, installation is simple and instantaneous.

Long range point-to-point Ethernet over regular Cat 5 or Cat 6 cable

Unrestricted 100Base-T with POE at over 800 metres

POE version delivers full POE Plus power at 600 metres

Ruggedised for high performance over extreme temperature range

Smart power and diagnostic display for reliable installation

Fully automatic, simple to install and maintenance-free

관련된 링크들