Veracity ABS Transceiver CCTV Transmission & Receiving Transreceiver for use with Cameras

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
148-6888
제조사 부품 번호:
VAD-PPW
제조업체:
Veracity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Veracity

Product Type

CCTV Transmission & Receiving Transreceiver

For Use With

Cameras

Material

ABS

Depth

28mm

Height

128mm

Width

82mm

Fan Included

No

Heater Included

No

Standards/Approvals

REACH, IEC/EN/UL 60950-1, CE, FCC Part 15 Subpart B Class A, RoHS, WEEE, EN 55032 Class A

Accessory Type

Transceiver

Veracity's PINPOINT Wireless solves a common problem and makes POE IP camera installation easy by adding a wireless link near the camera, allowing connection to a smartphone, tablet or laptop for local image display.

Allows local viewing of IP camera video wirelessly on

smart devices close to camera

Enables rapid and precise adjustment of camera

alignment, focus and field of view

Removable, rechargeable battery with sufficient power

for a day’s installation work

Additional spare batteries available for rapid swap over

Supports all classes of 802.3af and 802.3at POE devices

Includes convenient USB charging point for tablets and

smart phones

관련된 링크들