Veracity Network Range Extender CCTV Transmission & Receiving Transreceiver for use with Cameras

Subtotal (1 unit)*

₩431,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
  • 추가로 2026년 10월 29일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩431,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
148-6882
제조사 부품 번호:
VOR-ORM
제조업체:
Veracity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Veracity

Product Type

CCTV Transmission & Receiving Transreceiver

For Use With

Cameras

Supply Voltage

48V

Depth

22mm

Height

105mm

Width

4mm

Heater Included

No

Fan Included

No

Standards/Approvals

CE, FCC, RoHS

Accessory Type

Network Range Extender

COO (Country of Origin):
TW
OUTREACH Max enables network installers to overcome the distance limitations of Ethernet and Power over Ethernet (POE) easily, meaning that IP cameras, wireless access points, and other POE-powered network devices can be located right where they are needed. Simply connect OUTREACH Max in-line with the Cat5 or Cat6 network cable for every extra 100 metres (328 feet) of length required. No configuration or electrical supply is needed, and full-rate network throughput is maintained.

Instantly doubles cable range to 200 metres

Extends up to 800 metres with multiple units

No local power required

Full unrestricted network bandwidth

Universal 10/100 compatibility

Extends POE and POE Plus up to 60 watts

관련된 링크들