Schneider Electric Steel M5 Captive Nut AF1EA5

Subtotal (1 pack of 100 units)*

₩116,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 446 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩116,460.00₩1,164.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
280-2858
Distrelec 제품 번호:
303-99-760
제조사 부품 번호:
AF1EA5
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Captive Nut

Thread

M5

Material

Steel

Finish

Zinc Chromate

Length

2m

Standards/Approvals

No

제외

COO (Country of Origin):
ES

Schneider Electric Mounting Plate Clip Nut For Use With AA2 and AA3 Plates, M5 Thread - AF1EA5


Easily attach AA2 and AA3 mounting plates to your enclosure with this Schneider Electric clip nut. It's made from steel, which offers high tensile strength and corrosion resistance, so you can rely on it in damp and demanding industrial environments. The U-shaped nut comes conveniently pre-drilled to make installation simple and do away with the need for drilling or soldering. Just align its open edge with a hole on your mounting plate then push to clip it in place before securing with a screw.

Features & Benefits


• Light weight of 0.008kg, so won't add strain to your enclosure

• Free of toxic metals for sustainable use

• Standard M5-thread screw hole for a secure and stable hold

Applications


• Control panels

• Power stations

• Electrical switchboards

What kind of steel is this clip nut made from?


This clip nut from Schneider Electric is made using steel treated with zinc chromate. This coating protects the steel from the effects of air and moisture to enhance the nut's corrosion resistance. It also gives the nut a uniform appearance.

관련된 링크들