Schneider Electric Steel M4 Captive Nut AF1EA4

Subtotal (1 pack of 100 units)*

₩99,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 151 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩99,040.00₩990.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
280-2820
Distrelec 제품 번호:
303-99-759
제조사 부품 번호:
AF1EA4
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Captive Nut

Thread

M4

Material

Steel

Length

2m

Standards/Approvals

No

제외

COO (Country of Origin):
ES

Schneider Electric Steel Clip Nut For Use With AA2 and AA3 Plates, M4 Thread - AF1EA4


To securely attach mounting plates to the inside of your enclosure, opt for this clip nut from Schneider Electric. It's made from a strip of steel treated with zinc chromate that's folded into a U-shape and pre-drilled. This means you can slip it onto your AA2 and AA3 mounting plates and fix them quickly and easily without having to drill holes or solder. The nut's steel body offers high tensile strength and reliable corrosion resistance for use in damp environments. As this component is free of toxic metals, it's an environmentally responsible choice.

Features & Benefits


• Compact 0.005kg weight for easy handling and minimal strain on your setup

• Comes in a convenient pack of 100 to keep you stocked up

• Simple fixing for quick mounting and removal without specialist tools

Applications


• Manufacturing industry

• Public buildings

• Power stations

• Control panels

How do I attach this clip nut to a mounting plate?


Simply align the edge of the nut with a slot on your mounting plate and push to clip it on. Insert a standard M4 thread screw into the threaded hole to hold the plate in place.

관련된 링크들