Banner Capacitive switch Momentary NC/NO Illuminated, PNP, IP67
- RS 제품 번호:
- 285-972
- 제조사 부품 번호:
- OTBVR81LQD
- 제조업체:
- Banner
Subtotal (1 unit)*
₩270,742.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩270,742.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-972
- 제조사 부품 번호:
- OTBVR81LQD
- 제조업체:
- Banner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Banner | |
| Product Type | Capacitive switch | |
| Switch Operation | Momentary | |
| Switch Type | Push Button | |
| Switch Function | NC/NO | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | PNP | |
| Minimum Input Voltage | 10V | |
| Housing Colour | Black | |
| Series | OTB | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | Low Voltage Directive 2014/35/EU, cULus, EU: EMC Directive 2014/30/EU, CE, CSA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Banner | ||
Product Type Capacitive switch | ||
Switch Operation Momentary | ||
Switch Type Push Button | ||
Switch Function NC/NO | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type PNP | ||
Minimum Input Voltage 10V | ||
Housing Colour Black | ||
Series OTB | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals Low Voltage Directive 2014/35/EU, cULus, EU: EMC Directive 2014/30/EU, CE, CSA | ||
- COO (Country of Origin):
- CN
The Banner OTB Series Optical Touch Button offers zero-force touch activation, serving as a photoelectric replacement for mechanical push buttons. It features momentary-action touch buttons with either SPDT electromechanical relay or solid-state outputs, providing reliable, long-lasting performance. The device operates with a power range of 20 V DC to 30 V DC, with no polarity restrictions.
Optimized for easy mounting with a 30 mm threaded base
Ergonomic design eliminates hand, wrist, and arm stress
관련된 링크들
- Banner Capacitive switch Momentary NC, NO Illuminated, PNP, IP67
- Banner Capacitive switch Momentary NO, Solid State, IP66
- Banner Capacitive switch Momentary NO Illuminated, Green, NPN/PNP, IP65
- Banner Capacitive switch Momentary NO Illuminated, RGB, PNP, IP69K
- Banner Capacitive switch SMP Polymer NC, NO Illuminated, Green, PNP, IP67
- Banner Capacitive switch Momentary NO Illuminated, Green, Yellow, Red, PNP, IP67
- Banner Capacitive switch Momentary NO Illuminated, Yellow, Green, Red, PNP, IP67
- Banner Capacitive switch Momentary NO Illuminated, RGB, IO-Link, IP69K