Banner Capacitive switch Momentary NO Illuminated, Green, Yellow, Red, PNP, IP67
- RS 제품 번호:
- 285-938
- 제조사 부품 번호:
- K50APTGRYF2Q
- 제조업체:
- Banner
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 285-938
- 제조사 부품 번호:
- K50APTGRYF2Q
- 제조업체:
- Banner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Banner | |
| Switch Operation | Momentary | |
| Product Type | Capacitive switch | |
| Switch Type | Capacitive | |
| Switch Function | NO | |
| LED Colour | Green, Yellow, Red | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | PNP | |
| Minimum Input Voltage | 12V | |
| Housing Colour | Black | |
| Series | K50 | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 947-5-2, IP69K per DIN 40050-9, Mil. Std. 202F requirements method 201A, IEC IP67 | |
| Depth | 66mm | |
| Width | 50mm | |
| Height | 66mm | |
| Current Rating | 150mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Banner | ||
Switch Operation Momentary | ||
Product Type Capacitive switch | ||
Switch Type Capacitive | ||
Switch Function NO | ||
LED Colour Green, Yellow, Red | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type PNP | ||
Minimum Input Voltage 12V | ||
Housing Colour Black | ||
Series K50 | ||
IP Rating IP67 | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 947-5-2, IP69K per DIN 40050-9, Mil. Std. 202F requirements method 201A, IEC IP67 | ||
Depth 66mm | ||
Width 50mm | ||
Height 66mm | ||
Current Rating 150mA | ||
- COO (Country of Origin):
- CN
The Banner Rugged, easy-to-install indicator features a momentary touch button with three independent colors, where Color 3 overrides Color 2, and Color 2 overrides Color 1. It is waterproof (IP69K) and designed for use in washdown environments, ensuring reliability even in challenging conditions.
Available with PNP and NPN inputs/outputs, depending on model
Can be actuated with bare hands or in gloves
관련된 링크들
- Banner Capacitive switch Momentary Manual Illuminated, Green, Red, Yellow, PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated, Yellow, Green, Red, PNP, IP67
- Banner Capacitive switch Momentary NO Illuminated, Green, NPN/PNP, IP65
- Banner Capacitive switch Momentary NO Illuminated, RGB, PNP, IP69K
- Banner Capacitive switch Momentary NO Illuminated, Green, Red, Yellow, PNP, IP69K, IP67 Polycarbonate
- Banner Capacitive switch NO NO Illuminated, Green, Red, Yellow, PNP, IP65
- Banner Capacitive switch Momentary NO Illuminated, Green, PNP, IP69K, IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated, Green, PNP, IP67, IP69K Polycarbonate