Lovato Electric 3 Position 60 °, Knob Actuator 20 A

Subtotal (1 unit)*

₩61,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 28 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩61,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
840-5624
제조사 부품 번호:
GX2011U
제조업체:
Lovato
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lovato

Product Type

Cam Switch

Series

GX

Electrical Phase

3, 1

Number of Positions

3

Mount Type

Front

Terminal Type

Screw

Number of Poles

3

Angle of Throw

60 °

Contact Current

20A

Actuator Type

Knob

Contact Voltage

690V

Length

48mm

Depth

87.5mm

Width

48mm

Hazardous Area Certification

No

Standards/Approvals

No

제외

COO (Country of Origin):
IT

Lovato Cam Switch, Motor Reversing, 3CO - GX2011U


This cam switch from Lovato is a versatile solution for various applications in automation, electronics, and electrical industries. With its motor reversing capability and 3PDT configuration, the cam switch offers reliable performance and precise control. The screw terminal design ensures easy installation and maintenance, making it ideal for both single phase and three phase applications.

Features & Benefits


• Knob actuator for easy manual operation

• 20A maximum current capacity for robust performance

• 3CO configuration for flexible switching options

• Compact dimensions of 48 x 48 x 87.5 mm for easy integration

• Screw terminal type for quick and secure connections

Applications


• Used for motor control in industrial machinery

• Ideal for reversing direction in conveyor systems

• Suitable for switching between star and delta configurations in electrical panels

• Perfect for applications requiring precise control over multiple positions

Can it handle high electrical loads?


Yes, the cam switch is rated for a maximum current of 20A, making it suitable for various industrial applications.

Will it work with both single phase and three phase systems?


Yes, the cam switch supports both single phase and three phase configurations, offering versatility in different setups.

Is it easy to install?


The screw terminal design of the cam switch ensures a simple and secure installation process, saving time and effort for users.

관련된 링크들