Lovato Electric 3 Position 60 °, Short Black Handle Actuator 16 A

Subtotal (1 unit)*

₩51,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 29 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩51,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-5580
제조사 부품 번호:
GX1652U
제조업체:
Lovato Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lovato Electric

Product Type

Cam Switch

Series

GX

Electrical Phase

3, 1

Number of Positions

3

Mount Type

Front

Number of Poles

3

Terminal Type

Screw

Angle of Throw

60 °

IP Rating

IP65, IP20

Minimum Operating Temperature

-25°C

Contact Current

16A

Actuator Type

Short Black Handle

Maximum Operating Temperature

55°C

Contact Voltage

690V

Depth

26.5mm

Width

26.5mm

Hazardous Area Certification

No

Standards/Approvals

UL 508, IEC/EN/BS 60947-5-1, IEC/EN/BS 60947-1

Length

43mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
HR

Lovato Series GX Cam Switch, 60° Throw, 16A Maximum Current - GX1652U


This cam switch from Lovato features a short black handle with a changeover cam switch mechanism. The GX series design ensures reliability and durability in its operation. With a maximum current of 16A, this switch is ideal for various electrical applications, offering versatility and efficiency.

Features & Benefits


• Short black handle for easy actuation

• Changeover cam switch type for flexible operation

• Maximum current of 16A for reliable performance

• 2CO configuration provides multiple options

• 2P design for efficient switching

Applications


• Suitable for use in control panels

• Ideal for machinery operation

• Recommened to be used for electrical equipment configurations

• Can be utilised in automation systems

• Essential for switchgear applications

Can it be used with a single-phase motor?


Yes, it can be used with single-phase motors up to 240V.

Will it work in a high-traffic environment?


The cam switch is designed to handle heavy usage, making it suitable for high-traffic scenarios.

Is it compatible with different electrical phases?


Yes, the switch supports both 1 phase and 3 phase configurations for added flexibility.

관련된 링크들