Schneider Electric 3 Position 60 °, Rotary Actuator 32 A
- RS 제품 번호:
- 288-7234
- 제조사 부품 번호:
- K30F003UP
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩353,466.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩353,466.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-7234
- 제조사 부품 번호:
- K30F003UP
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Series | Harmony | |
| Product Type | Cam Switch | |
| Mount Type | Front | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP40 | |
| Contact Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-3, CULus 480 V 20 hp 3 Phasen, CULus 240 V 5 hp 3 Phasen, CULus 240 V 5 hp 1 Phase, CULus 120 V 2 hp 1 Phase | |
| Width | 64mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Series Harmony | ||
Product Type Cam Switch | ||
Mount Type Front | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 60 ° | ||
IP Rating IP40 | ||
Contact Current 32A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Actuator Type Rotary | ||
Contact Voltage 690V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-3, CULus 480 V 20 hp 3 Phasen, CULus 240 V 5 hp 3 Phasen, CULus 240 V 5 hp 1 Phase, CULus 120 V 2 hp 1 Phase | ||
Width 64mm | ||
- COO (Country of Origin):
- AT
The Schneider Electric Cam Changeover Switch offers a 3-pole design with an off position, providing a smooth 60° switching angle for seamless operation. With a durable construction and flexible mounting options, this cam switch ensures reliable performance in various electrical applications.
Conventional free air thermal current of 32 A for efficient operation
IP40 degree of protection for reliable performance in harsh environments
Positive opening with slow break contact operation for added safety
Quick and easy electrical connections with captive screw clamp terminals
Impressive mechanical durability of 300000 cycles for long lasting use
관련된 링크들
- Schneider Electric 3 Position 60 °, Rotary Actuator 32 A
- Schneider Electric 2 Position 60 °, Rotary Actuator 32 A
- Schneider Electric 3 Position 60 °, Rotary Actuator 5.6 A
- Schneider Electric 3 Position 60 °, Rotary Actuator 50 A
- Schneider Electric 3 Position 60 °, Rotary Handle Actuator 150 A
- Schneider Electric 2 Position 60 °, Knob Actuator 63 A
- Schneider Electric 2 Position 90 °, Rotary Actuator 20 A
- Schneider Electric 2 Position 60 °, Rotary Actuator 10 A