Schneider Electric 3 Position 60 °, Rotary Handle Actuator 150 A
- RS 제품 번호:
- 119-323
- 제조사 부품 번호:
- K150H004UP
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩3,026,562.00
제조사가 재고 비축중
- 2026년 12월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,026,562.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 119-323
- 제조사 부품 번호:
- K150H004UP
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Cam Switch | |
| Series | Harmony K | |
| Electrical Phase | 1, 3 | |
| Number of Positions | 3 | |
| Mount Type | Screw | |
| Terminal Type | Screw Clamp | |
| Number of Poles | 4 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 150A | |
| Maximum Operating Temperature | 55°C | |
| Actuator Type | Rotary Handle | |
| Contact Voltage | 690V | |
| Standards/Approvals | RoHS, IEC 60947-3 | |
| Depth | 205mm | |
| Hazardous Area Certification | No | |
| Width | 88mm | |
| Length | 88mm | |
| Mechanical Life | 300000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Cam Switch | ||
Series Harmony K | ||
Electrical Phase 1, 3 | ||
Number of Positions 3 | ||
Mount Type Screw | ||
Terminal Type Screw Clamp | ||
Number of Poles 4 | ||
Angle of Throw 60 ° | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 150A | ||
Maximum Operating Temperature 55°C | ||
Actuator Type Rotary Handle | ||
Contact Voltage 690V | ||
Standards/Approvals RoHS, IEC 60947-3 | ||
Depth 205mm | ||
Hazardous Area Certification No | ||
Width 88mm | ||
Length 88mm | ||
Mechanical Life 300000Cycles | ||
- COO (Country of Origin):
- AT
The Schneider Electric high-quality cam changeover switch is an essential component for ensuring efficient electrical operations. With a 4-pole design, 60° switching angle, and a maximum current rating of 150 A, this switch offers reliable performance for various applications.
Features a 4-pole design for versatile switching capabilities
Can handle a maximum current of 150 A for robust performance
Provides IP40 protection for added safety
Includes captive screw clamp terminals for easy electrical connections
관련된 링크들
- Schneider Electric 3 Position 60 °, Rotary Actuator 50 A
- Schneider Electric 3 Position 60 °, Rotary Actuator 32 A
- Schneider Electric 3 Position 60 °, Handle Actuator 10 A
- Schneider Electric 5 Position 60 °, Handle Actuator 10 A
- Schneider Electric 4 Position 60 °, Handle Actuator 10 A
- Schneider Electric 3 Position 60 °, Rotary Actuator 10 A
- Schneider Electric 60 °, Handle Actuator 150 A
- Schneider Electric 2 Position 90 °, Rotary Actuator