Eaton 90 °, Rotary Actuator 40 A

Subtotal (1 unit)*

₩240,540.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩240,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
273-6480
제조사 부품 번호:
199909 P1-40/I2/SVB
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Surface

Terminal Type

Screw

Number of Poles

3

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

40A

Maximum Operating Temperature

40°C

Contact Voltage

690V

Actuator Type

Rotary

Hazardous Area Certification

No

Standards/Approvals

EN/IEC

Length

115mm

Width

100mm

Depth

115mm

Mechanical Life

300000Cycles

COO (Country of Origin):
GB

Eaton Cam Switch, 40A Maximum Current, 690V Maximum Voltage - 199909 P1-40/I2/SVB


This cam switch is a reliable on-off control device designed for industrial applications. Known for its robust performance, the product features a three-pole configuration and a maximum operational current of 40A. Its dimensions measure 115mm in length, 100mm in width, and an overall height of 180mm. The robust design ensures effective control in various automation processes.

Features & Benefits


• Emergency switching off function enhances safety in operation

• Red rotary handle allows for easy manual control

• Designed for surface mounting in diverse locations

• IP65 protection rating guarantees resistance to dust and water

• Interlockable design prevents accidental activation

Applications


• Ideal for control panels in industrial machinery

• Utilised in emergency stop installations for safety procedures

• Suitable for maintenance and servicing

• Used in situations where reliable power cut-off is essential

How does the cam switch handle different voltage levels?


This device operates efficiently at voltages up to 690V, making it suitable for various electrical systems.

What is the significance of the emergency switching off function?


The emergency function provides immediate disconnection of power, ensuring the safety of operators during critical situations.

Can the switch be mounted in any position?


Yes, the switch is designed for surface mounting and can be installed in various orientations as necessary.

What type of terminal connection does it use?


It utilises screw terminals which accommodate flexible cables with ferrules for secure connections.

What are the mechanical lifespan and reliability statistics for this switch?


This cam switch has a mechanical lifespan of 300,000 operations, ensuring long-term reliability in demanding environments.

Note

Eaton formerly known as Moeller

관련된 링크들