Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A

Subtotal (1 unit)*

₩73,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩73,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-5808
제조사 부품 번호:
076073 T3-1-102/E
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Series

Moeller

Product Type

Cam Switch

Number of Positions

2

Mount Type

Flush

Terminal Type

Screw

Number of Poles

2

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

32A

Maximum Operating Temperature

50°C

Actuator Type

Short Thumb Grip

Contact Voltage

60V

Width

54mm

Standards/Approvals

IEC/EN 60947, IEC/EN 60947-3, IEC/EN 60204, VDE 0660

Hazardous Area Certification

No

Length

79mm

Depth

61mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB

Eaton Cam Switch, 32A Maximum Current, 690V Maximum Voltage - 076073 T3-1-102/E


This cam switch is an On-Off cam switch designed for efficient electrical control in various applications. Featuring a robust design with dimensions of 79mm in length, 61mm in width, and 54mm in height, it is ideal for flush mounting. The device supports a maximum current of 32A and can operate at a maximum voltage of 690V, making it suitable for both single and three-phase applications.

Features & Benefits


• 2P configuration ensures reliable switching for dual circuits

• On-Off functionality provides straightforward operation

• Black thumb grip offers easy manual control

• Screw terminal design facilitates secure wiring connections

• IP65 rating provides protection against dust and water ingress

• 500,000 mechanical operations ensure long-lasting durability

Applications


• Suitable for motor disconnect

• Ideal for industrial machinery control

• Utilised in electrical distribution systems

• Used in automation sector setups

What are the connection requirements for this device?


The cam switch features screw terminals that accept wires of various sizes, accommodating both flexible and solid conductors with specified tightening torque.

How does the protective rating affect device usage?


Its IP65 protection ensures reliable operation in damp and dusty environments, making it appropriate for industrial setups where exposure to adverse conditions occurs.

What is the expected operating temperature range?


This device operates efficiently within a temperature range of -25°C to 50°C, ensuring versatility across differing climates and operational demands.

Note

Eaton formerly known as Moeller

관련된 링크들