Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- RS 제품 번호:
- 271-5826
- 제조사 부품 번호:
- 078446 T3-1-102/EZ
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩76,880.00
일시적 품절
- 2027년 1월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩76,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-5826
- 제조사 부품 번호:
- 078446 T3-1-102/EZ
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 2 | |
| Mount Type | Center | |
| Number of Poles | 2 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Hazardous Area Certification | No | |
| Length | 101mm | |
| Depth | 54mm | |
| Standards/Approvals | CSA, EN/IEC 60947 | |
| Width | 61mm | |
| Mechanical Life | 500000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Number of Positions 2 | ||
Mount Type Center | ||
Number of Poles 2 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 32A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Hazardous Area Certification No | ||
Length 101mm | ||
Depth 54mm | ||
Standards/Approvals CSA, EN/IEC 60947 | ||
Width 61mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 32A Maximum Current, 690V Maximum Voltage - 078446 T3-1-102/EZ
This cam switch is designed for effective control in electrical applications. This cam switch features a robust on-off mechanism and supports a maximum current of 32A. With dimensions of 101 x 61 x 54 mm, it is compact yet powerful, making it suitable for various installations. This twist mechanism provides a reliable means for switching operations in both single-phase and three-phase systems.
Features & Benefits
• Screw terminal switch enhances secure electrical connections
• Thumb grip cam switch allows easy operation with gloves
• Offers IP65 protection for reliable outdoor use
• High current cam switch supports demanding usage
• Rated operational power of 15kW at AC-23A
Applications
• Utilised for motor disconnect
• Ideal for branch circuit control in industrial settings
• Suitable for switching operations requiring high current loads
• Works effectively in damp environments due to high protection rating
• Used in automation systems requiring reliable electrical control
What type of mounting does it support?
It supports front mounting with a four-hole configuration for easy installation in control panels.
How does this product ensure durability during operation?
A mechanical lifespan of 500,000 operations indicates long-term reliability, making it suitable for frequent use.
What operational characteristics can be expected in extreme temperatures?
It remains functional in ambient temperatures ranging from -25°C to +50°C, ensuring versatile installation options.
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 5 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 4 Position 90 °, Short Thumb Grip Actuator 32 A