Eaton 6 Position 60 °, Toggle Actuator 10 A
- RS 제품 번호:
- 271-5602
- 제조사 부품 번호:
- 046127 TM-6-8253/EZ
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩268,140.00
제조사가 재고 비축중
- 2027년 2월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩268,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-5602
- 제조사 부품 번호:
- 046127 TM-6-8253/EZ
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 6 | |
| Mount Type | Center | |
| Terminal Type | Screw | |
| Number of Poles | 2 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 500V | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Toggle | |
| Length | 134mm | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, VDE 0660, UL 60947-4-1, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA, CE | |
| Width | 30mm | |
| Mechanical Life | 1000000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Number of Positions 6 | ||
Mount Type Center | ||
Terminal Type Screw | ||
Number of Poles 2 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 10A | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 500V | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Toggle | ||
Length 134mm | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, VDE 0660, UL 60947-4-1, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA, CE | ||
Width 30mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- AT
Eaton Cam Switch, 10A Maximum Current, 500V Maximum Voltage - 046127 TM-6-8253/EZ
This cam switch is a reliable control solution designed to facilitate smooth operation in various electrical systems. As part of the multi-step cam switch category, this product supports both single and three-phase configurations with an impressive handling capacity of 10A and a maximum voltage of 500V. Its dimensions include a length of 134mm, a width of 30mm, and a depth of 30mm, ensuring a compact fit for various mounting applications.
Features & Benefits
• Designed for maintained operation without an off position
• Toggle actuator switch ensures easy manual adjustment
• Front mount cam switch simplifies installation and accessibility
• Features a 6 position configuration for versatile control
• Equipped with screw terminals for secure connections
Applications
• Used in control panels for industrial automation
• Ideal for machine control in manufacturing processes
• Suitable for power distribution in electrical installations
• Used in food and beverage processing equipment
What is the operational lifespan of this device under normal conditions?
The mechanical lifespan is rated at 1 million operations, providing durability for frequent use.
How does the design of the toggle actuator enhance user experience?
The toggle actuator allows for simple and intuitive switching between positions, making operation straightforward and reducing potential errors in control.
What are the recommended terminal capacities for this model?
It supports flexible wiring options, accommodating up to 2 x 1.5 mm² for flexible connections, and 1 x 1.5 mm² for solid wiring, ensuring versatility in installation.
What environmental conditions can the device withstand?
It is rated for use in ambient temperatures ranging from -25°C to 50°C, ensuring reliable performance in diverse settings.
How does the IP65 rating contribute to the cam switch's functionality?
The IP65 rating indicates strong resistance against dust and low-pressure water jets, significantly extending its lifespan in challenging environments.
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton 12 Position 60 °, Toggle Actuator 10 A
- Eaton 6 Position 45 °, Toggle Actuator 20 A
- Eaton 6 Position 60 °, Toggle Actuator 10 A
- Eaton 9 Position 60 °, Toggle Actuator 10 A
- Eaton 5 Position 60 °, Toggle Actuator 10 A
- Eaton 3 Position 60 °, Toggle Actuator 10 A
- Eaton 2 Position 60 °, Toggle Actuator 10 A
- Eaton 4 Position 60 °, Toggle Actuator 10 A