Eaton 6 Position 45 °, Toggle Actuator 20 A
- RS 제품 번호:
- 271-4721
- 제조사 부품 번호:
- 015717 T0-6-8253/EZ
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩142,040.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩142,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-4721
- 제조사 부품 번호:
- 015717 T0-6-8253/EZ
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 6 | |
| Mount Type | Center | |
| Number of Poles | 2 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Toggle | |
| Contact Voltage | 690V | |
| Hazardous Area Certification | No | |
| Length | 144mm | |
| Depth | 144mm | |
| Standards/Approvals | EN/IEC | |
| Width | 48mm | |
| Mechanical Life | 400000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Number of Positions 6 | ||
Mount Type Center | ||
Number of Poles 2 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Toggle | ||
Contact Voltage 690V | ||
Hazardous Area Certification No | ||
Length 144mm | ||
Depth 144mm | ||
Standards/Approvals EN/IEC | ||
Width 48mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Standards IEC/EN 60947
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton 6 Position 60 °, Toggle Actuator 10 A
- Eaton 6 Position 45 °, Toggle Actuator 20 A
- Eaton 4 Position 45 °, Toggle Actuator 20 A
- Eaton 5 Position 45 °, Toggle Actuator 20 A
- Eaton 7 Position 45 °, Toggle Actuator 20 A
- Eaton 12 Position 45 °, Toggle Actuator 20 A
- Eaton 4 Position 45 °, Toggle Actuator 10 A
- Eaton 5 Position 45 °, Toggle Actuator 10 A