Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A

Subtotal (1 unit)*

₩211,680.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩211,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-5507
제조사 부품 번호:
222868 T3-3-15423/I2
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Number of Positions

3

Mount Type

Surface

Number of Poles

3

Terminal Type

Screw

Angle of Throw

45 °

IP Rating

IP65

Contact Current

32A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Actuator Type

Short Thumb Grip

Contact Voltage

690V

Width

100mm

Standards/Approvals

IEC/EN 60947, UL, UL 60947-4-1, VDE 0660, CE, CSA, IEC/EN 60204, IEC/EN 60947-3

Length

181mm

Depth

127mm

Hazardous Area Certification

No

Mechanical Life

500000Cycles

COO (Country of Origin):
GB

Eaton Cam Switch, 3 Pole Configuration, Changeover Type - 222868 T3-3-15423/I2


This cam switch is designed for effective electrical control. With dimensions of 181mm in length, 100mm in width, and a depth of 181mm, it is suitable for surface mounting in various industrial settings. This switch operates at a maximum voltage of 690V and a current of up to 32A, making it an essential component for automation and electrical applications.

Features & Benefits


• Changeover cam switch with maintained action enhances operational flexibility

• High mechanical lifespan of 500,000 operations reduces maintenance needs

• Flexible terminal connections support a range of wire sizes

• Actuated with a short thumb grip for easy manual operation

• Suitable for branch circuits and motor disconnect usage

Applications


• Ideal for motor control in industrial automation

• Utilised in electrical distribution systems for safe switching

• Used for disconnecting branch circuits in various machinery

• Applicable in environments requiring IP65 protection from dust and moisture

What does the IP65 rating mean for this cam switch?


An IP65 rating signifies that the switch is fully protected from dust ingress and can withstand low-pressure water jets, making it suitable for outdoor or harsh industrial environments.

Can I use this switch for both single-phase and three-phase applications?


Yes, the switch accommodates both single-phase and three-phase configurations, allowing versatile application across different electrical systems.

What is the significance of the maintained action in its design?


The maintained action design ensures that the switch remains in its last position until changed manually, reducing accidental switching and enhancing process reliability.

How does the cam switch handle electrical overloads?


The switch features a rated breaking capacity and is designed to perform safely under various loads, ensuring robust protection against electrical faults.

Note

Eaton formerly known as Moeller

관련된 링크들