Eaton 90 °, Rotary Actuator 20 A
- RS 제품 번호:
- 271-5172
- 제조사 부품 번호:
- 098847 T0-2-8324/EA/SVB
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩103,580.00
일시적 품절
- 2027년 1월 05일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩103,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-5172
- 제조사 부품 번호:
- 098847 T0-2-8324/EA/SVB
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 4 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 690V | |
| Actuator Type | Rotary | |
| Maximum Operating Temperature | 40°C | |
| Depth | 74mm | |
| Width | 65mm | |
| Length | 111mm | |
| Standards/Approvals | EN/IEC 60204, IEC/EN 60947 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 400000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 4 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 690V | ||
Actuator Type Rotary | ||
Maximum Operating Temperature 40°C | ||
Depth 74mm | ||
Width 65mm | ||
Length 111mm | ||
Standards/Approvals EN/IEC 60204, IEC/EN 60947 | ||
Hazardous Area Certification No | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 4P Pole and Throw Configuration, 20A Maximum Current - 098847 T0-2-8324/EA/SVB
This cam switch is a multifunctional electrical device designed for effective control in various settings. As an On-Off cam switch, it features a flush mount design ideal for standard installations. Measuring 111mm in length, 65mm in width, and 74mm in height, this 4 pole cam switch is suitable for reliable operation in diverse electrical applications.
Features & Benefits
• Integrated emergency shutdown functionality for safety
• Rated for a maximum current of 20A for robust performance
• IP65 protection ensures reliability in harsh environments
• Designed for easy installation with screw terminal connections
• Supports both single and three-phase electrical systems for versatility
• Mechanical lifespan of up to 400,000 operations for durability
Applications
• Used for isolating power in electrical circuits
• Ideal for motor disconnections in industrial settings
• Suitable for flush mounting in control panels
• Effective in maintenance and service operations
What operational features enhance safety during use?
It is fitted with a red rotary handle and a yellow locking ring, ensuring clear visibility and secure operation. This design allows for quick identification, which is essential for emergency situations.
What environmental conditions can it withstand effectively?
The cam switch operates within a temperature range of -25°C to 50°C, making it suitable for varying climates, while its IP65 rating provides excellent protection against dust and water ingress.
How does installation work for this product?
Installation is straightforward, facilitated by its screw terminal connections and the ability for flush mounting on control panels, streamlining setup in various applications.
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton 90 °, Rotary Actuator 100 A
- Eaton 90 °, Rotary Actuator 32 A
- Eaton 90 °, Rotary Actuator 63 A
- Eaton 3 Position 90 °, Rotary Actuator 100 A
- Eaton 90 °, Rotary Actuator 20 A
- Eaton 3 Position 90 °, Rotary Actuator 63 A
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s