Eaton 90 °, Rotary Actuator 32 A

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
271-4081
제조사 부품 번호:
008771 T3-2-8324/EA/SVB
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Mount Type

Surface

Number of Poles

4

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Contact Current

32A

Minimum Operating Temperature

-25°C

Contact Voltage

690V

Actuator Type

Rotary

Maximum Operating Temperature

40°C

Standards/Approvals

IEC/EN 60947, EN/IEC 60204

Width

65mm

Hazardous Area Certification

No

Length

116mm

Depth

74mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.

Maintenance switch

Part group reference T3

Emergency switching off function

Degree of protection front IP65

Note

Eaton formerly known as Moeller

관련된 링크들