Eaton 3 Position 60 °, Short Actuator 32 A

Subtotal (1 unit)*

₩166,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
  • 추가로 2026년 11월 24일 부터 12 개 단위 배송
  • 추가로 2026년 12월 15일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩166,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-9713
제조사 부품 번호:
207188 T3-3-8401/I2
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Cam Switch

Series

Eaton Moeller T3

Electrical Phase

3

Mount Type

Surface Mount

Number of Positions

3

Terminal Type

Screw

Number of Poles

3

Angle of Throw

60 °

IP Rating

IP65

Contact Current

32A

Minimum Operating Temperature

-25°C

Contact Voltage

690V ac

Maximum Operating Temperature

40°C

Actuator Type

Short

Depth

127mm

Standards/Approvals

IEC/EN 60947, EN/IEC 60204

Hazardous Area Certification

No

Length

181mm

Width

100mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB

Eaton Series T3 Cam Switch, 32A Maximum Current, NO/NC Normal State Configuration - 207188 T3-3-8401/I2


This Eaton T3 reversing switch is a high-quality, durable cam switch designed for industrial applications. With a short throw and 3 poles, this switch offers reliable performance. The screw terminal and surface mount make installation easy. With a maximum current of 32A and voltage of 690V AC, this switch ensures efficient operation.

Features & Benefits


• Short throw design for quick and efficient operation

• 3 poles for enhanced functionality and reliability

• Screw terminal for easy and secure connections

• Surface mount installation for flexibility

• 32A maximum current for high-performance applications

• 690V AC voltage for versatile use

Applications


• Suitable for ground mounting

• Ideal for motor disconnect in industrial settings

Can it handle high currents?


Yes, it has a maximum current rating of 32A.

Will it work for industrial applications?


It is designed for industrial use with reliable performance.

Is it easy to install?


The surface mount design ensures easy installation process.

관련된 링크들