Eaton 3 Position 60 °, Toggle Actuator 32 A
- RS 제품 번호:
- 271-5043
- 제조사 부품 번호:
- 035739 T3-3-8401/Z
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩168,360.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩168,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-5043
- 제조사 부품 번호:
- 035739 T3-3-8401/Z
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller T3 | |
| Electrical Phase | 3 | |
| Mount Type | Rear | |
| Number of Positions | 3 | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Toggle | |
| Contact Voltage | 690V | |
| Depth | 144mm | |
| Length | 144mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC | |
| Width | 61mm | |
| Mechanical Life | 500000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller T3 | ||
Electrical Phase 3 | ||
Mount Type Rear | ||
Number of Positions 3 | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Toggle | ||
Contact Voltage 690V | ||
Depth 144mm | ||
Length 144mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC | ||
Width 61mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 32A Maximum Current, 690V Maximum Voltage - 035739 T3-3-8401/Z
This cam switch is a robust motor reversing cam switch designed for industrial applications. It features a compact footprint with dimensions of 144mm x 61mm x 54mm. This cam switch combines reliability and functionality, operating effectively within a maximum current of 32A and a maximum voltage of 690V. The rear mounting configuration ensures easy installation in various settings, making it a versatile choice for automation and electrical tasks.
Features & Benefits
• 3P cam switch for three-phase applications
• Maximum voltage rating of 690V accommodates diverse setups
• Screw terminal cam switch allows secure connections
• Short thumb grip actuator ensures user-friendly operation
Applications
• Suitable for motor reversing operations in machinery
• Ideal for intermediate and ground mounting configurations
• Used with branch circuits for motor disconnection
• Appropriate for automation in industrial environments
What are the rated voltages for operational currents?
The switch supports operational currents at various voltages, including 32A at 400V, 23.7A at 230V, and 14.7A at 690V, ensuring it can handle different setups effectively.
How does the switch manage environmental resistance?
It has an IP65 rating, providing protection against dust and water, making it suitable for damp environments and enhancing its durability.
What is the mechanical lifespan of this cam switch?
The mechanical lifespan is rated for up to 500,000 operations, ensuring long-lasting performance under normal usage conditions.
What are the tightening torque specifications for the screw terminals?
The recommended tightening torque for the screw terminals is 1.6 Nm, ensuring reliable and secure connections during installation.
관련된 링크들
- Eaton 3 Position 60 °, Toggle Actuator 100 A
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 32 A
- Eaton 3 Position, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 4 Position 60 °, Toggle Actuator 20 A