Eaton 3 Position 60 °, Short Actuator 20 A
- RS 제품 번호:
- 269-9709
- Distrelec 제품 번호:
- 135-11-878
- 제조사 부품 번호:
- 207140 T0-4-8410/I1
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩96,080.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩96,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-9709
- Distrelec 제품 번호:
- 135-11-878
- 제조사 부품 번호:
- 207140 T0-4-8410/I1
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller Series T0 | |
| Number of Positions | 3 | |
| Mount Type | Surface Mount | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V ac | |
| Actuator Type | Short | |
| Depth | 122mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 60204, VDE 0660, IEC/EN 60947-3 | |
| Width | 80mm | |
| Length | 137mm | |
| Mechanical Life | 400000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller Series T0 | ||
Number of Positions 3 | ||
Mount Type Surface Mount | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V ac | ||
Actuator Type Short | ||
Depth 122mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947, IEC/EN 60204, VDE 0660, IEC/EN 60947-3 | ||
Width 80mm | ||
Length 137mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
Eaton Series T0 Cam Switch, 20A Maximum Current, NO/NC Normal State Configuration - 207140 T0-4-8410/I1
This cam switch from Eaton, known for its short throw and high current rating, provides efficient switching capabilities for various industrial applications. With its compact design and reliable performance, it offers a versatile solution for controlling electrical circuits.
Features & Benefits
• Surface mounting design for easy installation
• Screw terminals for secure connections
• Short angle of throw for quick and precise switching
• NO/NC configuration for flexible operation
• 3P configuration for enhanced functionality
Applications
• Ideal for use in control panels
• Suitable for industrial automation systems
Can it be used for controlling high voltage circuits?
Yes, it is designed to handle voltages up to 690V ac.
Will it fit in standard electrical enclosures?
Yes, the compact design allows for surface mounting in various enclosures.
Is it suitable for applications requiring both Normally Open and Normally Closed configurations?
Yes, the cam switch can be configured to operate in both NO and NC modes.
관련된 링크들
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 100 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 8 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 8 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Knob Actuator 32 A
- Eaton 3 Position 60 °, Short Actuator 32 A