Subtotal (1 unit)*
₩18,680.00
재고있음
- 추가로 2026년 11월 23일 부터 114 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩18,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-7690
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Cam Switch | |
| Series | RS PRO | |
| Electrical Phase | 1 | |
| Mount Type | Door Mount | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -5°C | |
| Contact Current | 12A | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Knob | |
| Contact Voltage | 500V ac | |
| Width | 50mm | |
| Depth | 63.3mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 508, EN 60947-3 | |
| Length | 50mm | |
| Mechanical Life | 10Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Cam Switch | ||
Series RS PRO | ||
Electrical Phase 1 | ||
Mount Type Door Mount | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -5°C | ||
Contact Current 12A | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Knob | ||
Contact Voltage 500V ac | ||
Width 50mm | ||
Depth 63.3mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 508, EN 60947-3 | ||
Length 50mm | ||
Mechanical Life 10Cycles | ||
- COO (Country of Origin):
- ES
RS PRO Single Pole 2 Position 90° Rotary Cam Switch (500V/ 12A)
A tough and reliable 90° rotary cam switch with Single Pole configuration and 2 selectable positions designed for harsh industrial environments. Constructed with Silver Alloy contacts for a long mechanical and electronic lifespan.
The 2 position cam switch is enclosed in a Thermoplastic casing for impact resistance with captive screw clamps and 4 fixing holes for a secure installation, removable protection covers on all terminals and an IP rating of IP65 once installed providing excellent protection from dust, and water.
Easy to operate with knob actuation the 2 position cam switch features a plate size of 50mm x 50mm marked with symbols 0 and 1 and is easily connected using 2 x 4mm solid or 2 x 2.5mm flexible conductors. A hardwearing and reliable rotary cam switch ideal for industrial use.
Features and Benefits
Rotary cam switch
Single Pole configuration
2 positions
Marked 0 and 1
IP65 rated
Contact rating of 12 A
Voltage rating of 500Vac
Knob actuator
Class II double insulation
Operating temperature of -5 to +40°C
Short circuit protection
Pollution degree 3
Thermoplastic case
Plate dimensions of 50 x 50mm
Approvals and Standards: CE/ UKCA, EN 60947-3, UL508
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO 2 Position 90 °, Knob Actuator 12 A
- RS PRO 2 Position 90 °, Knob Actuator 20 A
- RS PRO 2 Position 90 °, Knob Actuator 16 A
- RS PRO 2 Position 90 °, Knob Actuator 25 A
- RS PRO 4 Position 90 °, Knob Actuator 16 A
- Schneider Electric 2 Position 90 °, Knob Actuator 12 A
- RS PRO 12 Position 30 °, Knob Actuator 16 A
- RS PRO 3 Position 60 °, Knob Actuator 12 A