Lovato Electric 3 Position

Subtotal (1 unit)*

₩153,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩153,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-5608
제조사 부품 번호:
GX4052U
제조업체:
Lovato Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lovato Electric

Product Type

Cam Switch

Number of Positions

3

Standards/Approvals

IEC EN BS 60947-3, IEC EN BS 60947-5-1, CSA C22.2, UL60947-4-1, IEC EN BS 60947-1, IEC EN BS 61058-1

COO (Country of Origin):
IT

Lovato GX Series Cam Switch, 40A Maximum Current, Screw Terminal - GX4052U


This cam switch is engineered for versatility in electrical applications, enabling smooth transitions across various positions. Its robust construction and efficient design make it a crucial component for commercial and industrial settings. With a maximum voltage rating of 690V, this electrical switch effectively handles substantial power loads.

Features & Benefits


• Changeover functionality enables effortless position switching

• Capable of managing currents up to 40A for demanding applications

• Short black handle allows for easy operation

• Features screw terminals for secure electrical connections

• Provides three distinct positions for flexible functionality

• Compact design facilitates convenient installation in diverse environments

Applications


• Suitable for machinery that requires frequent mode alterations

• Ideal for control panels within automation systems

• Utilised in electrical distribution for effective load management

• Commonly employed in mechanical and electrical engineering applications

What types of electrical phases can this switch accommodate?


It is compatible with both single and three-phase systems.

Can it be integrated into existing control systems?


Yes, it is designed for seamless integration into various operational configurations.

What considerations should be made during installation?


Ensure compliance with local electrical standards and appropriate circuit sising.

Is it suitable for outdoor use?


Primarily intended for indoor applications; assess environmental conditions prior to installation.

관련된 링크들