Lovato Electric 3 Position

Subtotal (1 unit)*

₩92,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩92,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-5588
제조사 부품 번호:
GX2013U
제조업체:
Lovato Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lovato Electric

Product Type

Cam Switch

Number of Positions

3

Standards/Approvals

No

COO (Country of Origin):
HR

Lovato GX Series Cam Switch, 20A Maximum Current, Screw Terminal - GX2013U


This cam switch is specifically designed for Dahlander motor control applications and is suitable for both single-phase and three-phase electrical systems. It delivers efficient performance and precise control in various industrial settings, making it a crucial component in automation and control systems.

Features & Benefits


• Supports a maximum current of 20A for effective performance

• Handles voltages of up to 690V for diverse applications

• Designed with three positions for versatile control options

• Features screw terminal connections for straightforward installation

• Compact dimensions facilitate mounting in restricted spaces

• Fitted with a short black handle for easy operation

Applications


• Used in industrial motor control systems

• Integrated into automation circuits for accurate switching

• Ideal for control panels requiring compact switches

• Employed in machinery that requires manual operation

How can it be install this device safely?


Ensure all power sources are disconnected before installation and use appropriate protective equipment. Follow the provided wiring diagrams for correct connections.

Is this compatible with other control systems?


Yes, it can be integrated with various control systems requiring motor switching capabilities in both single-phase and three-phase applications.

What maintenance is required for longevity?


Conduct regular inspections for wear and tear, verify secure terminal connections, and clean any accumulated dust to maintain effectiveness.

What is the lifespan of this device under normal usage conditions?


When installed and maintained correctly, it is designed to provide long-lasting service, although the specific lifespan will depend on the application and usage patterns.

관련된 링크들