Eaton 3 Position, Toggle Actuator 20 A

Subtotal (1 unit)*

₩435,980.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩435,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-195
제조사 부품 번호:
197388 T0-3-8212/SE1
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Cam Switch

Series

Moeller

Number of Positions

3

Mount Type

Surface

Number of Poles

3

IP Rating

IP65

Contact Current

20A

Actuator Type

Toggle

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660

Depth

200mm

Width

150mm

Length

200mm

COO (Country of Origin):
GB
The Eaton Moeller series T0 Changeover switch is expertly engineered for versatility and reliability, making it an essential component in a variety of electrical systems. Designed to accommodate a three-pole configuration and rated for uninterrupted currents up to 20 A, this switch offers seamless operation between different power sources. Its robust steel enclosure contributes to exceptional durability, and it boasts a degree of protection rated at IP65, ensuring it can withstand challenging environments. With a compact design and thoughtful specifications, it is an optimal choice for installers and electricians who require dependable solutions for switching applications in industrial and commercial settings. The Eaton Moeller series T0 has been meticulously tested to meet rigorous standards, reflecting the brand’s commitment to quality and safety in electrical engineering.

User-friendly toggle actuator provides intuitive operation

Corrosion-resistant steel enclosure enhances longevity in various conditions

Designed for easy installation with straightforward wiring diagrams

Meets stringent IEC/EN product standards for reliability

Offers mechanical impact resistance to ensure ongoing performance

IP65 protection rating affords superior resistance to dust and water ingress

관련된 링크들