Eaton 3 Position, Toggle Actuator 20 A
- RS 제품 번호:
- 250-667
- 제조사 부품 번호:
- 197417 T0-4-8440/SE2
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩466,240.00
제조사가 재고 비축중
- 2026년 12월 31일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩466,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 250-667
- 제조사 부품 번호:
- 197417 T0-4-8440/SE2
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Number of Positions | 3 | |
| Mount Type | Surface | |
| Number of Poles | 1 | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Width | 200mm | |
| Standards/Approvals | IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, VDE 0660 | |
| Hazardous Area Certification | No | |
| Depth | 200mm | |
| Length | 250mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Number of Positions 3 | ||
Mount Type Surface | ||
Number of Poles 1 | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Width 200mm | ||
Standards/Approvals IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, VDE 0660 | ||
Hazardous Area Certification No | ||
Depth 200mm | ||
Length 250mm | ||
제외
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Main Switch is the embodiment of reliability and innovation, designed to meet the demanding standards of modern electrical applications. With a robust construction and a single-pole configuration, this 20 A level switch seamlessly integrates into a variety of settings, ensuring optimal performance and safety. The IP65 degree of protection guarantees dust and water resistance, making it ideal for both indoor and outdoor use. This switch is not only built to last but also adheres to rigorous IEC and VDE standards, reflecting Eaton's commitment to quality and safety. With its toggle actuator, the product allows for easy operation while providing a visual confirmation of its position. Designed for thermal stability, it promises uninterrupted service, making it a reliable choice for professionals seeking high performance in their electrical switchgear.
Robust single-pole design ensures versatility in applications
IP65 rating provides exceptional protection against dust and moisture
Toggle actuator allows for simple and effective operation
Complies with international standards for peace of mind
Corrosion-resistant steel enclosure amplifies durability
Thermal stability verification guarantees consistent performance under varying conditions
관련된 링크들
- Eaton 3 Position, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 2 Position, Toggle Actuator 20 A
- Eaton 4 Position, Toggle Actuator 20 A
- Eaton 5 Position, Toggle Actuator 20 A
- Eaton 1 Position, Toggle Actuator 20 A
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C