대량 구매 할인 받기
5개 더 담고 ₩20,400.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩23,100.00
재고있음
- 71 개 단위 배송 준비 완료
- 추가로 2027년 1월 26일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩23,100.00 | - |
| 5 + | ₩19,020.00 | ₩20,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-0127
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Caliper | |
| Imperial/Metric | Imperial & Metric | |
| Calliper Type | Outside | |
| Measurement Capacity | 160mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Caliper | ||
Imperial/Metric Imperial & Metric | ||
Calliper Type Outside | ||
Measurement Capacity 160mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- IN
RS PRO 160 mm Spring Caliper, Metric & Imperial
RS PRO traditional 160 mm spring calipers have a high degree of accuracy and little margin for error when measuring length and distances. This handy tool is easy to adjust over their entire range.
What are they also known as?
Vernier Caliper
Features and Benefits
Applications
This RS PRO instrument is ideal for general use in workshops and machine shops. These solid nut-style calipers are easy to adjust against the sides of the aperture you're measuring. Offering accuracy and precision; set them in place and accurately measure the distance with a ruler. To help you make fine adjustments, the calipers' balanced legs offer uniform tension.
Vernier calipers are mostly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- Vogel Compass 250 mm Outside caliper, Imperial & Metric
- Vogel Compass 200 mm Outside caliper, Imperial & Metric
- RS PRO 175mm Odd Leg Caliper Caliper, Metric & Imperial
- Moore & Wright Caliper 150 mm Outside caliper, Metric
- Moore & Wright Caliper 100 mm Outside caliper, Metric
- RS PRO Caliper 80 mm Vernier, Metric, Imperial
- RS PRO Caliper 150 mm Straight Spring, Imperial & Metric
- RS PRO Caliper 170 mm Inside Spring, Imperial & Metric