RS PRO Caliper 80 mm Vernier, Metric, Imperial

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩31,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 103 개 단위 배송
  • 추가로 2027년 2월 03일 부터 140 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩31,900.00-
5 +₩26,260.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
146-5499
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Caliper

Imperial/Metric

Metric, Imperial

Display Type

Analogue

Accuracy

0.1 mm

Measurement Capacity

80mm

Calliper Type

Vernier

Standards/Approvals

No

제외

COO (Country of Origin):
IN

RS PRO 80mm Vernier Caliper, Metric & Imperial


Introducing the RS PRO solid brass Vernier caliper. These tools are used for precise measurements of dimensions in mechanical and electrical applications such as the dimensions of pipes or electrical components. They give an extremely accurate result. With the option to measure in either imperial or metric measurements The caliper's frame and jaw are MADE of solid brass, which makes the tool strong and durable. Offering a long-lasting quality caliper.

Features and Benefits:


  • Solid brass gauge for strength and longevity

  • mm/inch conversion

  • Notched jaws for inside/outside measurements

  • 0.1mm Vernier for accuracy

  • Length 80mm

  • Square end, straight edge

  • Applications:


    This RS PRO Caliper is great for use in workshops, machine shops and any other situation where accurate measurements are necessary. For example, this caliper would be great for measuring wire sizes and thicknesses of metal in jewellery making.

    Why are calipers used to measure?


    Calipers offer more accurate measurements of difficult to measure items. A caliper for example would be used where using a ruler or another measuring tool would not provide a precise measurement.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들