Igus R167 Black, W168mm x D64 mm, L1 m, 200 mm Min. Bend Radius, Igumid GLW

대량 구매 할인 받기

6개 더 담고 ₩56,040.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩161,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 22 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 5₩161,660.00-
6 +₩152,320.00₩56,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
720-2893
제조사 부품 번호:
167.150.200
제조업체:
Igus
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Igus

Width

168mm

Product Type

Cable Trunking

Depth

64mm

Colour

Black

Material

Igumid GLW

Length

1m

Minimum Bend Radius

200mm

Fire Behaviour

Flame Retardant, Self-Extinguishing

Series

R167

Integrated Strain Relief

Yes

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE

Igus R167 Series Cable Trunking, 168mm Width, 64mm Depth - 167.150.200


This cable trunking is a flame‑retardant, self‑extinguishing conduit designed for organising and protecting wiring in industrial systems. It provides a robust routing solution where secure cable management and resistance to ignition are required. The product is supplied in black and is intended for fixed installations requiring integrated strain relief.

Features and Benefits:


• Flame‑retardant material reduces fire propagation risk and improves safety
• Integrated strain relief secures cables against mechanical pull‑out
• Minimum bend radius 200mm preserves conductor integrity during routing
• Manufactured from Igumid GLW to withstand repeated mechanical stresses
• Complies with REACH and RoHS to support regulatory material requirements

Applications


• Suitable for factory automation wiring runs requiring fire mitigation
• Ideal for control panel cable routing in electrical assemblies
• Used for machine tool harness protection in mechanical workshops
• Can be used for PCB‑to‑panel cable retention in electronics production

What thermal or flame behaviour can be expected in enclosed spaces?


The material is formulated to be flame‑retardant and self‑extinguishing, so it resists sustaining combustion and limits flame spread in confined installations.

How does the integrated strain relief affect installation practice?


The built‑in strain relief secures conductors at the entry point, reducing stress on terminations and lowering the risk of loosening during vibration or movement.

Which material properties influence mechanical durability?


The Igumid GLW compound provides abrasion resistance and load endurance suitable for repeated handling and contact with moving components.

Are there environmental substance controls associated with the material?


The construction aligns with REACH and RoHS requirements, indicating restricted use of certain substances and conformity with applicable chemical content controls.

Note

Dimensions A & B are external, C & D are internal dimensions

관련된 링크들