Igus 2400 Black, W73mm x D35 mm, L1 m, 55 mm Min. Bend Radius, Igumid GLW

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩87,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 75 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 70 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 49₩87,880.00
50 +₩82,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
720-0698
제조사 부품 번호:
2400.05.055
제조업체:
Igus
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Igus

Width

73mm

Product Type

Cable Trunking

Depth

35mm

Colour

Black

Material

Igumid GLW

Length

1m

Minimum Bend Radius

55mm

Fire Behaviour

Flame Retardant, Self-Extinguishing

Series

2400

Integrated Strain Relief

Yes

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE

Igus 2400 Series Cable Trunking, 1m Length, 73mm Width - 2400.05.055


This cable trunking provides organised routing and protection for electrical and control cabling in industrial settings. Designed for enclosed installations, it manages cable runs while offering fire-resistant behaviour and an integrated method to relieve strain at cable entry points. The product is supplied as a single-metre length in a dark finish suitable for use where discrete routing is required.

Features and Benefits:


• Flame-retardant material reduces propagation risk during electrical faults
• Self-extinguishing construction limits continued burning after ignition
• Integrated strain relief secures conductors at termination points
• Minimum bend radius 55mm preserves cable integrity during routing
• Constructed from Igumid GLW for stable mechanical performance

Applications


• Suitable for control cabinet cable routing in manufacturing panels
• Ideal for machine tool harness runs in automation cells
• Used for wiring channels in electrical distribution enclosures
• Can be used for signal and power segregation in assembly lines

What approvals govern the material selection for safe industrial use?


The material conforms to REACH and RoHS requirements, addressing chemical and hazardous substance restrictions relevant to industrial components.

How wide and deep is the channel for accommodating multiple cables?


The internal envelope corresponds to a 73mm overall width and a 35mm depth, providing a defined space for grouping conductors and ducts.

What finish and length are supplied for standard installation runs?


It is provided in black and supplied as 1m sections to allow modular assembly and straightforward linear extension.

How does the trunking support bending around equipment or in tight layouts?


The specified 55mm minimum bend radius indicates the smallest curvature that should be maintained to avoid undue stress on enclosed cables.

관련된 링크들