Phoenix Contact Cable Trunking
- RS 제품 번호:
- 265-7592
- Distrelec 제품 번호:
- 304-34-819
- 제조사 부품 번호:
- 3240355
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 265-7592
- Distrelec 제품 번호:
- 304-34-819
- 제조사 부품 번호:
- 3240355
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Cable Trunking | |
| Material | ABS/Polycarbonate, Polycarbonate | |
| Colour | Light Grey | |
| Standards/Approvals | DNV, CSA, UL, VDE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Cable Trunking | ||
Material ABS/Polycarbonate, Polycarbonate | ||
Colour Light Grey | ||
Standards/Approvals DNV, CSA, UL, VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable duct for installation and mounting in control cabinets with light grey color. Thanks to its leverage and special cutting geometry, the PPS CD cable duct cutter enables easy, burr-free cutting with minimum effort.
Predetermined breaking point enables tool-free, burr-free removal of bars
Easy, burr-free cutting with minimum effort using the CUTFOX-CD cable duct cutter
Plastic body-bound rivets enable easy fixing of cable ducts using the rivet setting tool
관련된 링크들
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- Fluke LVD2 Non Contact Voltage Detector
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C