대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 4 units)*
₩32,400.00
재고있음
- 추가로 2026년 11월 23일 부터 292 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 4 - 16 | ₩8,100.00 | ₩32,400.00 |
| 20 + | ₩6,670.00 | ₩26,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 233-9191
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Width | 25mm | |
| Product Type | Cable Trunking | |
| Depth | 40mm | |
| Colour | Black | |
| Material | PVC | |
| Length | 1m | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Series | RS PRO | |
| Standards/Approvals | CSA, CE, VDE, UL, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Width 25mm | ||
Product Type Cable Trunking | ||
Depth 40mm | ||
Colour Black | ||
Material PVC | ||
Length 1m | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Series RS PRO | ||
Standards/Approvals CSA, CE, VDE, UL, RoHS | ||
- COO (Country of Origin):
- TW
RS PRO Black Slotted Panel Trunking - Open Slot, W25 mm x D40mm, L1m, PVC
RS PRO offer this range of cable trunking, this open slot PVC cable trunking is versatile and cost effective. Used in any application where cable protection is essential, this cable trunking has flexible slots to allow easy slide-on and slide-off of the cable cover. The open slot construction also allows for cables to be threaded into and out of the trunking at any point. The trunking is made from high impact, warp proof PVC, and is self-extinguishing to UL94-0. This means the trunking is suitable for commercial applications, with an emphasis on safety and long-life. Whether you are running cable from switchboards for IT applications, or power and network leads for a busy office or factory floor, this cable trunking is ideal. All models are highly reliable and excellent quality.
Features and Benefits
Applications
Primarily used for electrical cables, as an example, some of the applications cable trunking would be used in are:
Offices and indoor workspaces, at various lengths
Electrical workshops
Schools, Hospitals, Hotels and anywhere with customers walking amongst cables
What is cable trunking?
Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling object or being trodden on. Ensures all models are efficient for cable management.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO White - Open Slot, W40mm x D40 mm, L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot, W40mm x D40 mm, L1 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot, W40mm x D80 mm, L1 m, Polyvinyl Chloride
- RS PRO White - Open Slot, W60mm x D40 mm, L2 m, Polyvinyl Chloride
- RS PRO Black - Open Slot, W40mm x D60 mm, L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot, W40mm x D60 mm, L1 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot, W60mm x D40 mm, L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot, W40mm x D60 mm, L2 m, Polyvinyl Chloride