RS PRO White - Open Slot, W60mm x D40 mm, L2 m, PVC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 7 units)*

₩85,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩85,140.00₩12,162.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
237-4049
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

VDE Installation Trunking

Width

60mm

Depth

40mm

Colour

White

Material

PVC

Fastening

Bottom Perforation

Length

2m

Slot Type

Open

Fire Behaviour

Self-Extinguishing

Series

RS PRO

Standards/Approvals

RoHS

COO (Country of Origin):
DE

RS PRO PVC Mini Trunking – 2m


When you need to protect cable and wire use RS PRO mini trunking. This PVC trunking is perfect for professional installations designed to prevent trailing cables causing accidents or at risk of being damaged. The polyvinyl chloride (PVC) material is resistant to corrosion and chemicals for long-lasting cable protection. Its casing has a smooth, easy-to-clean surface and stops dirt and dust from sticking to cables, which minimises the risk of fire. RS PRO trunking can be installed in multiple locations but are commonly found on skirting boards and walls. They are used in conjunction with cable trunking accessories to create a neat and tidy install that meet your work protocols.

Why would you choose this PVC Trunking?


RS PRO PVC trunking is durable, lightweight, corrosion and chemical resistant. It is supplied in 2m lengths and can easily be cut to the required size. Once installed the cable and wires is fully protected and sealed with a clip-on cover that can be removed for maintenance purposes. Use our trunking in commercial and domestic applications such as hotels, offices and workshops.

Features and Benefits


  • Rigid PVC, white RAL 9010

  • 2 m length

  • Hardly-inflammable, self-extinguishing

  • Base with perforated bottom (distance 125 mm) allows an easy installation with screws Ideal for new installation or renovation

  • Clip-on cover

  • Designed for the use of dividers from size 60 x 60 mm onwards

  • Two cable holders included from size 60 x 40 mm onwards

  • External and internal corners and end caps available from size 40 x 40mm onwards

  • VDE approved

  • Dimension Variants Available Separately


  • 15 x 15 mm, 18 x 18 mm, 30 x 30 mm, 40 x 40 mm, 60 x 40 mm, 60 x 60 mm, 90 x 60 mm and 110 x 60 mm

  • Accessories


    RS PRO offer a range of compatible accessories that include external corner, Internal corners, end caps and dividers. Browse our range in Cable Trunking Accessories using the improved attribute filters for your ideal solution.

    Why would you choose RS PRO for PVC Cable Trunking?


    RS PRO offer a comprehensive range of cable trunking and cable trunking accessories. Our PVC cable trunking is superb when it comes to quality, durability, and available in multiple dimensions. Trusted by engineers all over the world, RS PRO products are rigorously tested against demanding industry standards, they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Applications


  • Workshops

  • Laboratories

  • Commercial & Industrial

  • Note

    For suitable mounting accessories please order:
    External Cover: 221-5314
    Internal Cover: 221-5315
    End Cap: 221-5316

    관련된 링크들