RS PRO White, W40mm x D25 mm, L2 m, PVC

Subtotal (1 Bag of 4 units)*

₩27,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 269 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩27,800.00₩6,950.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
150-333
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Cable Trunking

Width

40mm

Depth

25mm

Sub Type

Mini Trunking

Colour

White

Material

PVC

Fastening

Screw

Length

2m

Fire Behaviour

Self-Extinguishing

Standards/Approvals

DIN EN 50085-1, DIN EN 50085-2-1, VDE

COO (Country of Origin):
DE

RS PRO Mini Cable Trunking


Introducing the range of RS PRO Mini Cable Trunking, the perfect solution for organising and protecting cables in new or existing cable installations. The trunking is ideal for direct installation on walls or ceilings and provides a discreet and professional finish that’s to the rigid PVC white RAL 9010 design. This range of cable trunking offers versatility, durability and easy installation to keep wires and cables secure and tidy for optimal safety and performance in a range of environments.

Features and Benefits:


RS PRO Cable trunking is a durable, lightweight and versatile cable management solution designed to protect cables and wires and is compatible with a range of cable trunking accessories for a neat and tidy installation that meets work protocols and standards

Made from durable, self-extinguishing PVC, the trunking is resistant to corrosion and chemicals, and offers long lasting protection and an easy to clean surface that prevents dust and dirt from gathering and sticking to cables, in turn minimising a fire risk

The trunking is easy to install and integrate into new or existing setups, while offering versatility and flexibility in a range of applications and environments, but always ensuring a clean, tidy and professional appearance to keep unsightly cable and wire bundles organised and concealed

To offer a full solution, the trunking comes as a complete set with the trunking base and cover that makes installation quick and easy, saving on valuable time and effort

Applications:


Cable trunking is an essential part of cable management and is a way of organising and protecting a range of cables in a wide variety of environments. By using cable trunking, the cables can safely be routed to where they need to be, so that they’re protected, tidy and concealed, ensuring a professional finish. They are most often used for electrical, data and communication cables in a range of settings like office environments, industrial settings, retail spaces, data centres and much more.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들