Igus Steel Cable Trunking Accessory Triflex R 44 mm 134mm
- RS 제품 번호:
- 124-7717
- 제조사 부품 번호:
- TL.30.01.Z0
- 제조업체:
- Igus
Subtotal (1 unit)*
₩24,280.00
재고있음
- 4 개 단위 배송 준비 완료
- 추가로 2026년 12월 11일 부터 33 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩24,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 124-7717
- 제조사 부품 번호:
- TL.30.01.Z0
- 제조업체:
- Igus
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Igus | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Material | Steel | |
| Series | Triflex R | |
| Colour | Black | |
| For Use With | Triflex R | |
| Width | 134mm | |
| Standards/Approvals | RoHS | |
| Height | 44mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Igus | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Chain Mounting Bracket | ||
Material Steel | ||
Series Triflex R | ||
Colour Black | ||
For Use With Triflex R | ||
Width 134mm | ||
Standards/Approvals RoHS | ||
Height 44mm | ||
- COO (Country of Origin):
- DE
Multi-axis E-Chain®
Multi-axis E-Chain® for robot applications. This long-life, modular E-Chain® for multi-axis robots can help to secure uninterrupted production flow. With Triflex® R, igus® now offers robot manufacturers and users a whole new product family.
3D movements
Highly twistable
Glides easily over complex shapes
Large filling capacity
Small bending radius
High tensile force strength
Sturdy and impact-resistant
Easy cable access
Consists of only one link component and requires no additional parts like steel ropes, spring suspensions, etc.
Mounting Brackets with strain relief, or as mounting bracket for
intermediate fixation
Swivel bearing to improve and smooth the motion of the cables requiring
guidance
Universal installation kit allows for attachment of fiber rod modules in any given position, relative to the robotic arm
Fibre rods option reduces flexibility at the start of the chain
관련된 링크들
- Igus Steel Cable Trunking Accessory Triflex R 44 mm 134mm
- Igus Igumid G Cable Trunking Accessory Triflex TL 56 mm 60mm
- Igus Igumid G Cable Trunking Accessory Triflex TL 96 mm 60mm
- Igus Igumid NB Cable Trunking Accessory Triflex TRC 96 mm 81mm
- Igus Igumid NB, Igumid NB Cable Trunking Accessory Triflex TRC 56 mm 43mm
- Igus Polymer Cable Trunking Accessory Triflex TR 126 mm 81mm
- Igus Polymer Cable Trunking Accessory Triflex TR 85 mm 81mm
- Igus Polymer Cable Trunking Accessory Triflex TR 105 mm 47mm