Igus Igumid G Cable Trunking Accessory Triflex TL 56 mm 60mm

Subtotal (1 pair)*

₩20,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 35 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩20,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
817-9729
제조사 부품 번호:
TL.40.01.Z2
제조업체:
Igus
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Igus

Product Type

Cable Trunking Accessory

Accessory Type

Cable Chain Mounting Bracket

Material

Igumid G

Series

Triflex TL

Colour

Black

For Use With

Energy Supply Systems Requiring Multi-Dimensional (3D) Movements, Robotic Applications, Robots

Height

56mm

Width

60mm

Standards/Approvals

VDE 0304 IIC UL94 V2, RoHS

COO (Country of Origin):
DE

Multi-axis E-Chain®


Multi-axis E-Chain® for robot applications. This long-life, modular E-Chain® for multi-axis robots can help to secure uninterrupted production flow. With Triflex® R, igus® now offers robot manufacturers and users a whole new product family.

3D movements

Highly twistable

Glides easily over complex shapes

Large filling capacity

Small bending radius

High tensile force strength

Sturdy and impact-resistant

Easy cable access

Consists of only one link component and requires no additional parts like steel ropes, spring suspensions, etc.

Mounting Brackets with strain relief, or as mounting bracket for

intermediate fixation

Swivel bearing to improve and smooth the motion of the cables requiring

guidance

Universal installation kit allows for attachment of fiber rod modules in any given position, relative to the robotic arm

Fibre rods option reduces flexibility at the start of the chain

관련된 링크들