HellermannTyton Cable Tie, Releasable, 260 mm x 7mm, Black Thermoplastic Polyurethane

Subtotal (1 Bag of 50 units)*

₩87,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 577 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩87,300.00₩1,746.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-9105
Distrelec 제품 번호:
301-79-131
제조사 부품 번호:
115-07269 SRT2607-TPU-BK
제조업체:
HellermannTyton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton

Product Type

Cable Tie

Length

260mm

Width

7mm

Colour

Black

Material

Thermoplastic Polyurethane

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Tensile Strength

57N

Maximum Operating Temperature

85°C

Series

SRT2607

Maximum Bundle Diameter

70mm

Package Size

50

Standards/Approvals

RoHS

COO (Country of Origin):
AT
The HellermannTyton Elastic and flexible cable ties with rounded and smooth edges. Releasable and reusable. Double slotted head with fixation pawl. Flexibility ensures steady and evenly distributed pressure. Suitable for moving elements and vibrating applications like windmills, machines, robotics, pulsating tubing and conduits. Ideal use for temporarily fixation for presentations, concerts, theatres, exhibitions. Long lifetime when used indoor. The soft, flexible material makes these ties particularly suitable for use on sensitive wires, for instance fibre-optic cables. Additionally they are suitable for moving elements and vibrating applications.

REZ-Series can be released and reused

Unique head design for simple and rapid use

Quick-release mechanism for one-hand operation

Cable tie can be opened even when under tension

관련된 링크들