RS PRO Cable Tie, Non-Releasable, 260 mm x 4.6mm, Grey Stainless Steel

Subtotal (1 pack of 100 units)*

₩28,190.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 23 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩28,190.00₩282.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
302-667
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Length

260mm

Product Type

Cable Tie

Width

4.6mm

Colour

Grey

Material

Stainless Steel

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

Self-Extinguishing

Minimum Operating Temperature

80°C

Tensile Strength

1176N

Maximum Operating Temperature

538°C

Standards/Approvals

UL

Package Size

100

RS PRO Stainless Steel Cable Ties


Introducing the range of RS PRO Stainless Steel Cable Ties, the ideal solution for unparalleled strength and reliability in the most demanding environments. Designed to offer exceptional durability and superior resistance to corrosion, they’re the perfect choice for securing pipes, hoses and cables in a wide range of applications.

Features and Benefits:


These RS PRO Cable Ties are the perfect upgrade for a range of cable management and maintenance installations, designed for reliability, ease of use and secure hold thanks to their durable construction and superior corrosion resistance

Made from high quality stainless steel, these non-releasable cable ties are designed to withstand demanding environments where corrosion and high temperature fluctuations can occur, making them perfect for a wide range of environments and applications

Each cable tie offers high tensile strength that enables secure fastening for cables, pipes and hoses, while the durability of these cables reduces the need for frequent replacements, saving on downtime and money

Suitable for use in a range of applications in marine, industrial and automotive environments

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들