HellermannTyton Black Screw Cable Tie Mount 6 mm x 12mm x 18 mm
- RS 제품 번호:
- 446-649
- 제조사 부품 번호:
- 151-24660 KR6G5-PA66W-BK
- 제조업체:
- HellermannTyton
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩42,000.00
재고있음
- 추가로 2026년 11월 16일 부터 258 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 14 | ₩42,000.00 | ₩420.00 |
| 15 - 74 | ₩40,320.00 | ₩404.00 |
| 75 + | ₩33,180.00 | ₩332.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 446-649
- 제조사 부품 번호:
- 151-24660 KR6G5-PA66W-BK
- 제조업체:
- HellermannTyton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 6mm | |
| Length | 18mm | |
| Width | 12mm | |
| Fixing Hole Diameter | 4.5mm | |
| Material | Polyamide 66 | |
| Series | KR | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 6mm | ||
Length 18mm | ||
Width 12mm | ||
Fixing Hole Diameter 4.5mm | ||
Material Polyamide 66 | ||
Series KR | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
HellermannTyton Cable Tie Mount, 18 (L) x 12mm (W), Pack of 100 - KR Series - 151-24660 KR6G5-PA66W-BK
When you need a mounting solution for heavy wiring bundles, opt for this HellermannTyton cable tie mount. Its curved design and hardwearing PA66 construction make it a robust option for securing heavy-duty ties up to 7.6mm wide. As PA66 is also flame-retardant and resistant to moisture and UV rays, it won't contribute to the spread of flames in case of fire and is a long-lasting choice for outdoor use.
Features & Benefits
• Broad operating temperature range between -40°C and +85°C means it withstands demanding conditions
• Easy to install as fixing to a wall calls for just a simple M4 screw or bolt
Applications
• Electrical engineering
• Agricultural settings
• Automotive manufacture
Can I use this mount in setups where vibration is likely?
Yes, as it's fixed with a screw and has two slots to hold the tie securely, this is a sturdy choice that withstands vibration.
관련된 링크들
- HellermannTyton Black Screw Cable Tie Mount 8 mm x 14.5mm x 25 mm
- HellermannTyton Natural Cable Tie Mount 6 mm x 12mm x 18 mm
- HellermannTyton Natural Screw Cable Tie Mount 6 mm x 12mm x 18 mm
- HellermannTyton Black Screw Cable Tie Mount 6 mm x 12mm x 18 mm
- HellermannTyton Black Cable Tie 25.4mm x 40.6 mm
- HellermannTyton Black Cable Tie Mount 7.6 mm x 12mm x 27 mm
- HellermannTyton Black Cable Tie Mount 13 mm x 47mm x 50 mm
- HellermannTyton Black Screw Cable Tie Mount 9 mm x 14mm x 21 mm