HellermannTyton Black Cable Tie Mount 13 mm x 47mm x 50 mm

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
269-9782
제조사 부품 번호:
151-03196 PMB8-PA66/6HIRHS-BK
제조업체:
HellermannTyton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton

Product Type

Cable Tie Mount

Colour

Black

Cable Tie Width Acceptance

13mm

Length

50mm

Width

47mm

Material

Polyamide

Series

PMB8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS compliant

COO (Country of Origin):
DE
The HellermannTyton PMB paste mount offers a fixing solution wherever screw fixing is not allowed. Due to the design the mount can even be installed onto uneven surfaces. PMB paste mount is used in the railway industry as well as in the renewable energy industry. Further applications are in the electrical industry and the production of switching cabinets. The PMB paste adhesive mount is suitable for fixings with paste/liquid adhesive.

PMB paste adhesive mount for fixings with paste / liquid adhesive

Mount geometry offers a good form closure with cured adhesive

Can even be installed onto uneven surfaces

관련된 링크들