CK Cable Tie Gun, 2.4 → 4.8 mm Capacity

Subtotal (1 unit)*

₩68,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 62 개 단위 배송
  • 추가로 2026년 11월 10일 부터 28 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩68,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-5819
Distrelec 제품 번호:
180-46-270
제조사 부품 번호:
495003
제조업체:
CK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

CK

Product Type

Cable Tie Gun

Cable Tie Capacity

2.4 → 4.8 mm

Material

Fibreglass Reinforced Polyamide

Standards/Approvals

No

제외

COO (Country of Origin):
TW

CK Cable Tie Gun, 2.40 to 4.80mm Cable Tie Capacity, Fibreglass Reinforced Polyamide - 495003


This cable tie gun is a handheld tool designed to tension and cut nylon ties within the 2.40 to 4.80mm range. Constructed from fibreglass-reinforced polyamide, it is intended for repetitive fastening tasks in industrial and professional settings where a durable, lightweight instrument is required.

Features and Benefits:


• Adjustable tension up to specified range for controlled tightening
• Integrated cutter for clean tie removal and reduced reworks
• Robust composite construction for extended service life under frequent use

Applications


• Suitable for industrial cable tie installation tool operations
• Used for professional cable tie tensioning in maintenance tasks
• Ideal for installations requiring a cable tie cutter and tensioner gun

What tie sizes can it accommodate?


It supports ties with cross-sections from 2.40mm to 4.80mm.

What is the main construction material and its implication?


The body is MADE from fibreglass-reinforced polyamide, which provides a sturdy yet lightweight structure.

관련된 링크들