Phoenix Contact UNIFOX Cable Tie Gun, 2.2 → 4.8 mm Capacity
- RS 제품 번호:
- 803-4531
- Distrelec 제품 번호:
- 304-02-005
- 제조사 부품 번호:
- 1212475
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩111,440.00
재고있음
- 추가로 2026년 11월 02일 부터 28 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩111,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 803-4531
- Distrelec 제품 번호:
- 304-02-005
- 제조사 부품 번호:
- 1212475
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Cable Tie Gun | |
| Series | UNIFOX | |
| Cable Tie Capacity | 2.2 → 4.8 mm | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Weight | 401g | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Cable Tie Gun | ||
Series UNIFOX | ||
Cable Tie Capacity 2.2 → 4.8 mm | ||
Material Plastic | ||
Standards/Approvals No | ||
Weight 401g | ||
- COO (Country of Origin):
- TW
Phoenix Contact Cable Tie Gun, 4.8mm Maximum Tie Capacity - UNIFOX-CT - 1212475
For precise and secure tensioning of cable ties in domestic, commercial and industrial wiring, choose this cable tie gun from Phoenix Contact. It's an easy-to-use tool designed to automatically cut the cable ties when the set tension is reached, saving you time and effort. To improve workplace safety, it cuts in a flush fashion, eliminating sharp ends that could cause injury.
This device is made of metal material that's durable and corrosion-resistant, so it won't decay due to rust. You can easily set its tensioning force with a scale that you'll find on its handle. It also has a wide capacity and can accommodate cable ties ranging from 2.2 to 4.8mm in width. Thanks to an ergonomically friendly design, this cable tie gun is comfortable to handle and won't cause strain when used repeatedly.
• Light weight of 401g for easy handling
• Textured plastic handle for a secure grip while at work
• Integrated sharp blade for quick and easy cutting of cables
• Can be used to cut nylon
Phoenix Contact UNIFOX-CT Cable Tie Guns
The Phoenix Contact UNIFOX-CT cable tie tools are a practical, easy to use hand tool designed to automatically cut of access cable tie once the tension is reached. This helps to reduce operator fatigue.
Features and Benefits
• Ergonomic design
• Scale in the handle shows the adjustable tension force
• Use for cable ties with a width of 2.2 to 7.9mm
• The tightening tension is adjusted using the thumb screw on the back of the tool
관련된 링크들
- Phoenix Contact UNIFOX-CT Cable Tie Gun, 2.2 to 4.8 mm Capacity
- Phoenix Contact UNIFOX-CT Cable Tie Gun, 7.9 mm Capacity
- Facom Cable Tie Gun, 2.2 to 4.8 mm Capacity
- RS PRO Cable Tie Gun, 2.5 to 10 mm Capacity
- RS PRO Cable Tie Gun, 2.2 to 4.8 mm Capacity
- Facom 455BSLS Cable Tie Gun, 2.4 to 9 mm Capacity
- CK 495003 Cable Tie Gun, 2.4 to 4.8 mm Capacity
- Facom 455B Cable Tie Gun, 2.4 to 9 mm Capacity