Alpha Wire Spiral Wrap, 0.375 in 9.5 mm Cable Diameter Polyethylene FIT Wire Management Series
- RS 제품 번호:
- 278-0082
- 제조사 부품 번호:
- SW42 BK005
- 제조업체:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
₩152,520.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩152,520.00 | ₩5,084.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 278-0082
- 제조사 부품 번호:
- SW42 BK005
- 제조업체:
- Alpha Wire
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Alpha Wire | |
| Product Type | Spiral Wrap | |
| Colour | Black | |
| Nominal Diameter | 9.52mm | |
| Material | Polyethylene | |
| Maximum Bundle Diameter | 0.375in | |
| Minimum Cable Diameter | 6.9mm | |
| Maximum Cable Diameter | 9.5mm | |
| Wall Thickness | 0.271in | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 88°C | |
| Standards/Approvals | EU Directive 2011/65/EU(RoHS2) | |
| Length | 30m | |
| Series | FIT Wire Management | |
| 모두 선택 | ||
|---|---|---|
브랜드 Alpha Wire | ||
Product Type Spiral Wrap | ||
Colour Black | ||
Nominal Diameter 9.52mm | ||
Material Polyethylene | ||
Maximum Bundle Diameter 0.375in | ||
Minimum Cable Diameter 6.9mm | ||
Maximum Cable Diameter 9.5mm | ||
Wall Thickness 0.271in | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 88°C | ||
Standards/Approvals EU Directive 2011/65/EU(RoHS2) | ||
Length 30m | ||
Series FIT Wire Management | ||
제외
The Alpha Wire spiral wrap tubing is made from ultraviolet resistant polyethylene. Alpha Wires spiral wrap tubing simplifies wire harnessing, cabling, and bundling with no installation tool needed. It wraps tightly to the wire and cable being bundled, yet is flexible and simple to apply. All types maintain flexibility even when bent around sharp edges. Breakouts or tap-off connections may be made through the openings of the wrap. Alpha Wire's SW spiral wrap is constructed from several semi-rigid tubing materials and then cut on a continual spiral.
Temperature rating -60 to 88 degree celsius
관련된 링크들
- Alpha Wire Spiral Wrap 12.7 mm Cable Diameter Polyethylene FIT Wire Management Series
- Alpha Wire Spiral Wrap 3.2 mm Cable Diameter Polyethylene FIT Wire Management Series
- Alpha Wire Spiral Cable Wrap, 1 in 25.4 mm Cable Diameter Polyethylene FIT Wire Management Series
- Alpha Wire Spiral Cable Wrap, 0.375 in 9.5 mm Cable Diameter Nylon FIT Wire Management Series
- Alpha Wire Spiral Wrap, 0.25 in 6.4 mm Cable Diameter Polyethylene FIT Wire Management Series
- Alpha Wire Spiral Cable Wrap, 0.62 in 18.4 mm Cable Diameter Polyethylene FIT Wire Management Series
- Alpha Wire Spiral Cable Wrap, 0.16 in 6.4 mm Cable Diameter Polyethylene FIT Wire Management Series
- Alpha Wire Spiral Cable Wrap, 0.376 in 13.7 mm Cable Diameter Polyethylene FIT Wire Management Series