Alpha Wire Spiral Wrap 3.2 mm Cable Diameter Polyethylene FIT Wire Management Series
- RS 제품 번호:
- 276-9805
- Distrelec 제품 번호:
- 155-00-210
- 제조사 부품 번호:
- SW1 NA005
- 제조업체:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
₩50,200.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩50,200.00 | ₩1,674.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-9805
- Distrelec 제품 번호:
- 155-00-210
- 제조사 부품 번호:
- SW1 NA005
- 제조업체:
- Alpha Wire
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Alpha Wire | |
| Product Type | Spiral Wrap | |
| Colour | Natural | |
| Nominal Diameter | 6.35mm | |
| Material | Polyethylene | |
| Minimum Cable Diameter | 1.5494mm | |
| Maximum Cable Diameter | 3.2mm | |
| Wall Thickness | 800μm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 88°C | |
| Standards/Approvals | UL CCN UZKX2, DSSC CID A-A59602, TypA, MIL-P-21922B, Grad3, Typ1 Css A, MIL-I-631D, Form U, Css1, REACH (EC 1907/2006), Typ1, ASTM 1248-65T, EU 2011/65/EU | |
| Length | 30m | |
| Series | FIT Wire Management | |
| 모두 선택 | ||
|---|---|---|
브랜드 Alpha Wire | ||
Product Type Spiral Wrap | ||
Colour Natural | ||
Nominal Diameter 6.35mm | ||
Material Polyethylene | ||
Minimum Cable Diameter 1.5494mm | ||
Maximum Cable Diameter 3.2mm | ||
Wall Thickness 800μm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 88°C | ||
Standards/Approvals UL CCN UZKX2, DSSC CID A-A59602, TypA, MIL-P-21922B, Grad3, Typ1 Css A, MIL-I-631D, Form U, Css1, REACH (EC 1907/2006), Typ1, ASTM 1248-65T, EU 2011/65/EU | ||
Length 30m | ||
Series FIT Wire Management | ||
제외
The Alpha Wire cable spiral wrap is made from polyethylene.
Temperature rating -60 to +88 degree celsius
Tensile strength 1800 PSI
관련된 링크들
- Alpha Wire Spiral Wrap, 0.25 in 6.4 mm Cable Diameter Polyethylene FIT Wire Management Series
- Alpha Wire Spiral Cable Wrap, 0.376 in 13.7 mm Cable Diameter Polyethylene FIT Wire Management Series
- Alpha Wire Spiral Wrap 12.7 mm Cable Diameter Polyethylene FIT Wire Management Series
- Alpha Wire Spiral Cable Wrap, 1 in 25.4 mm Cable Diameter Polyethylene FIT Wire Management Series
- Alpha Wire Spiral Wrap, 0.375 in 9.5 mm Cable Diameter Polyethylene FIT Wire Management Series
- Alpha Wire Spiral Cable Wrap, 0.62 in 18.4 mm Cable Diameter Polyethylene FIT Wire Management Series
- Alpha Wire Spiral Cable Wrap, 0.16 in 6.4 mm Cable Diameter Polyethylene FIT Wire Management Series
- Alpha Wire Spiral Cable Wrap, 0.25 in 6.4 mm Cable Diameter Polyethylene FIT Wire Management Series