HellermannTyton Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polyethylene SBPE Series

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 5 metres)*

₩19,852.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 66 개 단위 배송 준비 완료
  • 추가로 2027년 1월 05일 부터 30 개 단위 배송
  • 추가로 2027년 2월 16일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

릴당
릴당
미터당*
1 - 4₩19,852.00₩3,970.00
5 - 9₩18,852.00₩3,770.00
10 - 24₩17,880.00₩3,576.00
25 - 49₩16,882.00₩3,376.00
50 +₩15,882.00₩3,176.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-7644
제조사 부품 번호:
161-41153 SBPE6D BK
제조업체:
HellermannTyton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton

Product Type

Spiral Cable Wrap

Colour

Black

Nominal Diameter

6mm

Material

Polyethylene

Maximum Bundle Diameter

40mm

Minimum Cable Diameter

7.5mm

Maximum Cable Diameter

40mm

Wall Thickness

1.2mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS, UL

Length

5m

Series

SBPE

COO (Country of Origin):
GB

HellermannTyton SBPE Series Spiral Cable Wrap, Black, Polyethylene - 161-41153 SBPE6D BK


This high-quality spiral cable wrap by HellermannTyton is designed for efficient cable management, offering a reliable solution to keep cables organised. With an internal diameter of 6mm and a maximum bundle diameter of 40mm, this black polyethylene spiral wrap ensures maximum protection and organisation for cables in various applications.

Features & Benefits


• The spiral cable wrap provides a secure way to manage cables, preventing tangling and damage

• Made of high-quality polyethylene, this cable wrap ensures long-lasting durability and protection for cables

• With a maximum bundle diameter of 40mm, this cable wrap accommodates multiple cables efficiently

• The flexible design of the spiral wrap makes it easy to install and use for cable management solutions.

Applications


• Ideal for cable organisation in automation systems

• Used for efficient cable management in electrical installations

Can it handle multiple cables at once?


Yes, it can efficiently manage multiple cables, providing a neat and organised solution.

Will it protect cables from damage?


The spiral cable wrap is designed to protect cables from tangling and potential damage.

Is it suitable for use in electronic equipment?


Yes, it is ideal for use in various electronic devices and equipment.

Can it be used for outdoor applications?


This cable wrap is versatile and can be used both indoors and outdoors for cable management solutions.

Is it easy to cut for custom lengths?


Yes, the spiral cable wrap can be easily cut to desired lengths for customised cable management needs.

관련된 링크들