RS PRO Spiral Cable Wrap, 16 mm 16 mm Cable Diameter Polypropylene

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 reel of 2 metres)*

₩7,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 106 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

릴당
릴당
미터당*
절감
1 - 4₩7,640.00₩3,820.00-
5 +₩6,280.00₩3,140.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
204-4419
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Spiral Cable Wrap

Colour

Grey

Nominal Diameter

15mm

Material

Polypropylene

Maximum Bundle Diameter

16mm

Minimum Cable Diameter

15mm

Maximum Cable Diameter

16mm

Wall Thickness

800μm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Length

2m

Series

RS PRO

COO (Country of Origin):
TW

RS PRO KL Series Spiral Wraps


Introducing the RS PRO KL series spiral wraps. These are must have essentials to keep your cables safe from damage and ensure your installation is neat and tidy. They are made from strong polypropylene, halogen-free and completely reusable. Our offer includes black or grey colours and various lengths.

Why do you need spiral wraps?


Spiral wraps are often over looked when it comes to electrical and electronic equipment. The multiple cables and connections associated usually results in cables and wire becoming entangled, spiral wraps overcome these issues making them perfect for easy access, cable repairs and maintenance plus a professional install.

What are they also known as?


A spiral wrap is also called cable spiral wrap or cable tidy.

Features and Benefits


• Flexible;• Cut to size;• Halogen Free;• Reusable;• Colour options

Black options available


KL15BKZ, 2M length = RS stock no: 204-4431;KL15BKZ, 25M length = RS stock no: 204-4418;KL20BKZ, 25M length = RS stock no: 204-4420;KL25BKZ, 2M length = RS stock no: 204-4421;KL25BKZ, 25M length = RS stock no: 204-4422;KL32BKZ, 25M length = RS stock no: 204-4414;KL8BKZ, 25M length = RS stock no: 204-4415

Grey options available


KL15GY2Z, 2M length = RS stock no: 204-4419;KL25GY2Z, 2M length = RS stock no: 204-4423

Things to consider?


For ease of installation consider a selection of RS PRO cable sleeve tools:;KT15BK-1; RS stock no: 204-4433;KT20BK-1; RS stock no: 204-4435;KT25BK-1; RS stock no: 204-4436;KT32BK-1; RS stock no: 204-4437;KT8BK-1; RS stock no: 204-4438

Applications


• Electronics & Electrical Installation;• Computer Networks;• Automotive

Why would you choose RS PRO for Spiral Wraps?


When it comes to wrapping your cables look no further than RS PRO. Our wide selection of spiral wraps and material types ensures we have the product for you. So, if you are looking for a small diameter spiral wrap or protection for a large cable bundle then browse the offer with improved filters to select your ideal solution.

관련된 링크들