HellermannTyton Spiral Cable Wrap, 100 mm 10 mm Cable Diameter Polyamide SBPAV0 Series

대량 구매 할인 받기

15개 더 담고 ₩124,800.00 할인 받기

View bulk pricing options

Subtotal (1 reel of 30 metres)*

₩339,420.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

릴당
릴당
미터당*
절감
1 - 14₩339,420.00₩11,314.00-
15 - 49₩331,100.00₩11,036.00₩124,800.00
50 +₩319,500.00₩10,650.00₩996,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
519-523
Distrelec 제품 번호:
155-00-559
제조사 부품 번호:
161-44200 SBPAV09-PA6V0-BK
제조업체:
HellermannTyton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton

Product Type

Spiral Cable Wrap

Colour

Black

Nominal Diameter

9mm

Material

Polyamide

Maximum Bundle Diameter

100mm

Minimum Cable Diameter

9mm

Maximum Cable Diameter

10mm

Wall Thickness

1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Standards/Approvals

UL, RoHS

Length

30m

Series

SBPAV0

COO (Country of Origin):
GB

HellermannTyton SBPAV0 Series Spiral Cable Wrap, Black, 30m Length - 161-44200 SBPAV09-PA6V0-BK


This spiral cable wrap by HellermannTyton, with a cable diameter range of 9 to 10 mm is designed for efficient cable management. Made of PA 6 material, this self-extinguishing cable organiser is suitable for a range of applications in various industries.

Features & Benefits


• Organises and protects cables and hoses, ensuring efficient cable management

• Self-extinguishing according to UL94 V0 standards, enhancing safety in use

• Offers excellent protection against abrasion, prolonging the lifespan of cables

• Easy to retrofit, allowing for flexibility in cable installation

• Allows cables to branch out at any point, providing versatility in cable routing.

Applications


• Specifically designed for rail, aviation, and public building applications

Can it protect cables against abrasion?


Yes, it offers very good protection against abrasion.

Will it ensure safety with self-extinguishing properties?


Yes, it is self-extinguishing according to UL94 V0 standards.

Is it suitable for retro-fitting in existing cable setups?


Yes, it is suitable for retro-fitting requirements.

관련된 링크들