HellermannTyton Expandable Braided Polyethylene Terephthalate Grey Cable Sleeve, 10m Length 11 mm Cable Diameter
- RS 제품 번호:
- 419-8511
- 제조사 부품 번호:
- VOG 06 BOXED HEGPV06 10M
- 제조업체:
- HellermannTyton
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 419-8511
- 제조사 부품 번호:
- VOG 06 BOXED HEGPV06 10M
- 제조업체:
- HellermannTyton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Grey | |
| Material | Polyethylene Terephthalate | |
| Sleeve Length | 10m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 5mm | |
| Maximum Cable Diameter | 11mm | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Grey | ||
Material Polyethylene Terephthalate | ||
Sleeve Length 10m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 5mm | ||
Maximum Cable Diameter 11mm | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
HellermannTyton Cable Sleeve, 5mm Sleeve Diameter, 10m Length - VOG 06 BOXED HEGPV06 10M
This cable sleeve offers a robust and efficient solution for electrical cable management. Constructed from durable PET material, this 10m length grey cable sleeve features a diameter of 5mm, providing reliable insulation and protection for cables against abrasion and high temperatures. Its braided and expandable design allows users to accommodate a minimum cable diameter of 5mm up to a maximum of 11mm, making it versatile for various applications in automation, electronics, and other mechanical industries.
Features & Benefits
• Provides effective protection against wear and tear
• Capable of expanding to fit various cable sizes
• Crafted from durable PET for lasting performance
• Designed for easy installation and management of cables
• Braided structure enhances flexibility and resilience
Applications
• Used for protecting wires in automation systems
• Suitable for organisational use in control cabinets
• Utilised in electric machinery to prevent abrasion
• Ideal for bundling cables in automotive
• Effective within panel building for neat cable routing
What temperature range can this withstand?
It can operate effectively in environments ranging from +50°C to +150°C, making it suitable for high-temperature applications.
How does the expandability enhance its usability?
The expandable feature allows it to accommodate a range of cable diameters, specifically between 5mm and 11mm, adapting to various installation needs.
What are the advantages of using PET material in cable sleeves?
PET material provides excellent resistance against wear, tear, and heat, ensuring a longer lifespan and enhancing cable protection.
Can it be used in tight spaces?
Yes, the braided design offers flexibility, making it easier to fit into confined areas while maintaining optimal cable organisation.
관련된 링크들
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve 16 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve 30 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve 50 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve 35 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve 60 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve 7 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve 27 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve 19 mm Cable Diameter