RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve 30 mm Cable Diameter

Subtotal (1 reel of 200 metres)*

₩631,126.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩631,126.00₩3,156.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
330-880
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Cable Sleeve

Colour

Black

Material

Polyethylene Terephthalate

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

15mm

Maximum Cable Diameter

30mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Standards/Approvals

EN45545-2, RoHS, UL VW-1

COO (Country of Origin):
GB

RS PRO Expandable Braided Sleeving, 20 mm Sleeve Diameter


RS PRO Expandable Braided Sleeving is designed to protect, strengthen, and bundle wires, cables, and flexible pipe systems. Made from high-quality polyester monofilaments, this sleeving offers excellent mechanical protection and is suitable for use in hostile environments. It operates effectively in temperatures ranging from -50°C to +150°C and resists most chemicals, making it Ideal for various industrial applications.

Features and Benefits


Highly expandable design allows for easy installation

Excellent abrasion and cut-through resistance ensures durability

Not affected by most chemicals and solvents, providing reliability

Zero halogen and low fire hazard for enhanced safety

Applications


Automotive industry

Aerospace

Electrical installations

Industrial machinery

Additional Information


Meets EN45545-2, RoHS, and UL VW-1 standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들